
5.7-inch diagonal TFT display featuring a 640 x 480 pixel resolution. This display utilizes LED backlighting and offers a 500:1 contrast ratio. It supports an 18-bit RGB parallel interface for data transmission. The viewing angle is 80°, and this model does not include touchscreen functionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TCG057VGLCA-G00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Backlight Type | LED |
| Contrast Ratio | 500:1 |
| Diagonal Size | 5.7inch |
| Interface | Parallel, 18 bit, RGB |
| Package Quantity | 48 |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Size | 5.7inch |
| Touchscreen | No |
| Viewing Angle | 80° |
| RoHS | Not Compliant |
Download the complete datasheet for AVX TCG057VGLCA-G00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
