AVX TCG057VGLCS-H50 technical specifications.
| Backlight Type | LED |
| Brightness | 800cd/m2 |
| Contrast Ratio | 500:1 |
| Diagonal Size | 5.7inch |
| Interface | Parallel, 18 bit, RGB |
| Package Quantity | 48 |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| RoHS | Compliant |
Download the complete datasheet for AVX TCG057VGLCS-H50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
