
The 7inch 800x480 Parallel RGB LED display module features a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a resolution of 800 pixels wide and 480 pixels high, with a brightness of 270cd/m2 and a contrast ratio of 1000:1. The module has a viewing angle of 80° and is designed for use in a module package.
Sign in to ask questions about the AVX TCG070WVLPAAFA-AA00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TCG070WVLPAAFA-AA00 technical specifications.
| Backlight Type | LED |
| Brightness | 270cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 1000:1 |
| Interface | Parallel, 18 bit, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Pixel Format | X |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Size | 7inch |
| Touchscreen | No |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for AVX TCG070WVLPAAFA-AA00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.