TFT display 7" 800 x 480 Pixel, TCG070WVLQAPGK-AC00, Kyocera
AVX TCG070WVLQAPGK-AC00 technical specifications.
| Backlight Type | LED |
| Brightness | 280cd/m2 |
| Contrast Ratio | 500:1 |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Size | 7inch |
| Touchscreen | Yes |
| Viewing Angle | 85° |
| RoHS | Compliant |
Download the complete datasheet for AVX TCG070WVLQAPGK-AC00 to view detailed technical specifications.
No datasheet is available for this part.
