Sign in to ask questions about the AVX TCG084SVLPAANN-AN20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TCG084SVLPAANN-AN20 technical specifications.
| Backlight Type | LED |
| Package/Case | 600 |
| Diagonal Size | 8.4inch |
| Interface | LVDS |
| Package Quantity | 20 |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| RoHS | Not Compliant |
Download the complete datasheet for AVX TCG084SVLPAANN-AN20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.