TFT Active area W x H: 170.4 x 127.8 mm Dimensions module W x H x D: 199.5 x 147.4 x 9 mm Operating temperature:...
AVX TCG084SVLPANN-AN20 technical specifications.
| Backlight Type | LED |
| Package/Case | 600 |
| Contrast Ratio | 800:1 |
| Interface | LVDS |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Size | 8.4inch |
| Touchscreen | No |
| Viewing Angle | 80° |
| RoHS | Compliant |
No datasheet is available for this part.