Sign in to ask questions about the AVX TCG104VGLABANN-AN50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TCG104VGLABANN-AN50 technical specifications.
| Backlight Type | LED |
| Diagonal Size | 10.4inch |
| Interface | Parallel, 18 bit, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 180mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AVX TCG104VGLABANN-AN50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
