The AVX TLCH225M025PTA is a polarized tantalum capacitor with a capacitance of 2.2uF and a DC rated voltage of 25V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is packaged in a 2012-10 package type and is a solid tantalum capacitor.
AVX TLCH225M025PTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.35 |
| Length | 2 |
| Polarity | POLARIZED |
| Manufacturer Series | TLC |
| Capacitance | 2.2 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Series | TLC |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TLCH225M025PTA to view detailed technical specifications.
No datasheet is available for this part.