Cap Tant Solid 2.2uF 10V J CASE 20% (1.6 X 0.85 X 0.75mm) Pad SMD 1608-08 7.5 Ohm 125°C T/R
AVX TLCJ225M010RTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.85 |
| Length | 1.6 |
| Polarity | POLARIZED |
| Manufacturer Series | TLC |
| Capacitance | 2.2 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Series | TLC |
| Height | 0.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TLCJ225M010RTA to view detailed technical specifications.
No datasheet is available for this part.