The TPME108M004R0018 is a 1000uF tantalum capacitor with a rated voltage of 4V and a maximum operating temperature of 125°C. It has a polarized design and is available in a 2-terminal package. The capacitor measures 4.3mm in width and 7.3mm in length, with a height of 4.1mm. It is suitable for use in a variety of applications where a high capacitance value is required.
AVX TPME108M004R0018 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPME108M004R0018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.