Cap Tant Solid 1000uF 4V V CASE 10% (7.3 X 6.1 X 3.55mm) Inward L SMD 7361-38 0.018 Ohm 125°C T/R
AVX TPMV108K004R0018 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.1 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 3.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPMV108K004R0018 to view detailed technical specifications.
No datasheet is available for this part.