220µF Tantalum Capacitor, polarized, with a DC rated voltage of 16V. Features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This component has 2 terminals and dimensions of 7.3mm length, 4.3mm width, and 4.1mm height.
AVX TPSE227K016R0050V technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 4.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSE227K016R0050V to view detailed technical specifications.
No datasheet is available for this part.