This 1000uF tantalum capacitor has a 4VDC voltage rating and 10% tolerance. It features ultra low ESR and a maximum leakage current of 30. The capacitor is constructed with a flat design and has an inward L termination style. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications.
AVX TRME108K004R0018 technical specifications.
| Capacitance | 1000uF |
| Voltage | 4VDC |
| Tolerance | 10% |
| ESR | 0.018Ohm |
| Leakage Current | 30uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Ultra Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX TRME108K004R0018 to view detailed technical specifications.
No datasheet is available for this part.