AVX TVL-55736GD032JR-LW-G-AAN technical specifications.
| Backlight Type | LED |
| Brightness | 250cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 250:1 |
| Interface | Parallel, 16 bit, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Radiation Hardening | No |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| RoHS Compliant | No |
| Touchscreen | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for AVX TVL-55736GD032JR-LW-G-AAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.