Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TVL-55738GD032J-LW-G-AAN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Backlight Type | LED |
| Brightness | 300cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 300:1 |
| Interface | Serial, Parallel, 24 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Radiation Hardening | No |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS Compliant | Yes |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for AVX TVL-55738GD032J-LW-G-AAN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.