AVX TWAD107K125CBSZ0000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 19.46 |
| Polarity | POLARIZED |
| Manufacturer Series | TWA |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 125 |
| Series | TWA |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX TWAD107K125CBSZ0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.