Nickel Cadmium-Nicad Battery, 10V, 1.2Ah; Battery Voltage: 10V; Battery Technology: nickel Cadmium; Battery Capacity:...
Axess International NTN5447A technical specifications.
| Capacity | 1450mAh |
| Chemistry/Technology | NiMH |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
No datasheet is available for this part.