MMC2107, RS232, SPI, LCD, KEYPAD, DEV BOARD; Silicon Manufacturer:NXP; Core Architecture:M-CORE; Core Sub-Architecture:M210; Silicon Core Number:MMC2107; Silicon Family Name:M-CORE; No. of Bits:32bit; Clock Frequency:32MHz ;RoHS Compliant: No
Axiom CME-2107 technical specifications.
| Density | 256000B |
| Frequency | 32MHz |
| Number of Bits | 32 |
| RoHS | Not Compliant |
No datasheet is available for this part.