Axiom CML-5282 technical specifications.
| Core Architecture | Coldfire |
| Density | 512000B |
| Frequency | 66MHz |
| Number of Bits | 32 |
| RAM Size | 65536B |
| RoHS | Not Compliant |
Download the complete datasheet for Axiom CML-5282 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.