MC68HC908GP32, RS232, SPI, SCI, DEVELOPMENT BOARD; Silicon Manufacturer:NXP; Core Architecture:HC08; Core Sub-Architecture:ColdFire v2; Silicon Core Number:MC68HC908GP32; Silicon Family Name:68HC08; No. of Bits:32bit; Size:4 x 4 ;RoHS Compliant: No
Axiom CMS-08GP32 technical specifications.
| Density | 32000B |
| Frequency | 9.83MHz |
| Number of Bits | 32 |
| RoHS | Not Compliant |
No datasheet is available for this part.