The Axiomtek CAPA801VGGA-D525 is a single board computer with a 1.8GHz frequency, supporting RS-232 and USB interfaces. It features 4GB of DDR3 memory and operates within a temperature range of 0 to 60°C. The device is powered by a 12V supply voltage.
Axiomtek CAPA801VGGA-D525 technical specifications.
| Frequency | 1.8GHz |
| Interface | RS-232, USB |
| Max Operating Temperature | 60°C |
| Memory Size | 4GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Series | CAPA801 |
| RoHS | Compliant |
Download the complete datasheet for Axiomtek CAPA801VGGA-D525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.