Dual-core Intel Celeron N2807 processor at 1.58GHz powers this motherboard. Features 8GB DDR3L 1333MHz SODIMM system memory support with one socket. Dual Intel I211AT Gigabit Ethernet ports provide 10/100/1000Mbps connectivity. Integrated Intel HD graphics support CRT and LCD displays. Includes one SATA port, four USB ports, and Realtek ALC662 audio. Operates from -20°C to 60°C.
Axiomtek CAPA842VHGGA-N2807 technical specifications.
| Processor Type | Intel |
| Processor Speed | 1.58GHz |
| Processor Family | Celeron |
| Number of System Memory | 1 |
| Processor Number | N2807 |
| System Memory Maximum Size | 8GB |
| Processor Cores | Dual Core |
| System Memory Type | DDR3L |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel I211AT |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 204 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1333MHz |
| Chipset Type | SoC Integrated |
| On Board Graphic Card | Yes |
| Display Type | CRT|LCD |
| Display Chipset Type | Intel HD |
| On Board Sound Card Type | Realtek ALC662 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 1 |
| USB | 4 |
| BIOS | AMI |
| Type | Motherboard |
| Slot Support | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Length | 146mm |
| Product Depth | 104mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.