COM Express Type 6 application board featuring dual Gigabit Ethernet ports with Intel I210IT controllers, supporting 10/100/1000Mbps speeds. Integrated display capabilities include DDI, LVDS, and VGA outputs, with one VGA port. Connectivity options encompass one RS232 port, three RS232/422/485 ports, one SATA port, six USB ports, and one SMBus interface. Audio functionality is provided by one line-in and one line-out interface, along with a microphone input.
Checking distributor stock and pricing after the page loads.
Axiomtek CEB94021VGA technical specifications.
| CompactPCI Support | No |
| Hot Swap | No |
| Number of Ethernet Ports | 2 |
| Display Interface | DDI|LVDS|VGA |
| RS422 | 0 |
| RS232 | 1 |
| RS485 | 0 |
| RS232/422/485 | 3 |
| SPI | 0 |
| Audio Interfaces | 1@Line In/1@Line Out |
| Mic In | Yes |
| Video In | No |
| SMBus | 1 |
| I2C | 1 |
| PATA | 0 |
| SATA | 1 |
| UART | 0 |
| VGA | 1 |
| GPIO | 0 |
| PS/2 | 0 |
| USB | 6 |
| PCI | 0 |
| Ethernet Controller Type | Intel I210IT |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
No datasheet is available for this part.