The EBOX510-820-1.1G is a 1.1GHz box PC from Axiomtek, featuring RS-232 and USB interfaces, 2GB of DDR2 memory, and a maximum operating temperature of 50°C. It is designed for industrial applications and has a power consumption of 25W. The unit is mounted in a box package and is available as a single unit.
Axiomtek EBOX510-820-1.1G technical specifications.
| Frequency | 1.1GHz |
| Interface | RS-232, USB |
| Max Operating Temperature | 50°C |
| Memory Size | 2GB |
| Memory Type | DDR2, |
| Min Operating Temperature | 0°C |
| Mount | Box |
| Package Quantity | 1 |
| Power Consumption | 25W |
| Series | EBOX510 |
| RoHS | Compliant |
No datasheet is available for this part.