Axiomtek GOT-3157W-832-PCT technical specifications.
| Frequency | 1.86GHz |
| Interface | RS-232, USB |
| Max Operating Temperature | 50°C |
| Memory Size | 4GB |
| Memory Type | DDR3, |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Series | GOT-3000 |
| RoHS | Compliant |
Download the complete datasheet for Axiomtek GOT-3157W-832-PCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.