Axiomtek GOT-3840TL/512 technical specifications.
| Frequency | 500MHz |
| Interface | RS-232, USB |
| Max Operating Temperature | 50°C |
| Memory Size | 1GB |
| Memory Type | DDR, |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 28V |
| Package Quantity | 1 |
| Power Consumption | 48W |
| RoHS | Compliant |
Download the complete datasheet for Axiomtek GOT-3840TL/512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.