The GOT-5120T-830J-XGA from Axiomtek is a single-board computer with a frequency of 1.6GHz and 2GB of DDR2 memory. It operates within a temperature range of 0°C to 45°C and is powered by a 30V supply voltage. The device consumes 60W of power and features RS-232 and USB interfaces. It is designed for panel mount applications.
Axiomtek GOT-5120T-830J-XGA technical specifications.
| Frequency | 1.6GHz |
| Interface | RS-232, USB |
| Max Operating Temperature | 45°C |
| Memory Size | 2GB |
| Memory Type | DDR2, |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Power Consumption | 60W |
| Series | GOT-5000 |
| RoHS | Compliant |
No datasheet is available for this part.