The GOT-5840T-830J/400N is a 2GB DDR2 SDRAM module with a frequency of 1.6GHz. It operates within a temperature range of 0°C to 45°C and consumes up to 60W of power. This module is designed for panel mount applications and supports RS-232 and USB interfaces. It is part of the GOT-5000 series.
Sign in to ask questions about the Axiomtek GOT-5840T-830J/400N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Axiomtek GOT-5840T-830J/400N technical specifications.
| Frequency | 1.6GHz |
| Interface | RS-232, USB |
| Max Operating Temperature | 45°C |
| Memory Size | 2GB |
| Memory Type | DDR2, |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Power Consumption | 60W |
| Series | GOT-5000 |
| RoHS | Compliant |
Download the complete datasheet for Axiomtek GOT-5840T-830J/400N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.