The GOT3126T-832 is a single-board computer from Axiomtek, featuring an Intel Atom N2600 processor with a speed of 1.6GHz. It supports up to 2GB of DDR3 system memory, which is accessible through a SODIMM socket with 204 pins. The board is compatible with Windows 7 and Windows 7 Embedded operating systems. It has one VGA port and two Ethernet ports, each supporting speeds of up to 10Mbps, 100Mbps, and 1000Mbps. The GOT3126T-832 is designed for use in panel PCs and HMIs, particularly those with resistive or capacitive touch interfaces.
Checking distributor stock and pricing after the page loads.
| Processor Family | Atom |
| Processor Type | Intel |
| Processor Number | N2600 |
| Operating Systems | Win 7|Win 7E |
| Processor Speed | 1.6GHz |
| Data Cache Size | 1MB |
| BIOS | AMI UEFI |
| System Memory Type | DDR3 |
| System Memory Socket Type | SODIMM |
| System Memory Number of Socket Pins | 204 |
| System Memory Maximum Size | 2GB |
| Number of System Memory | 1 |
| PS/2 | 0 |
| VGA | 1 |
| SATA | 0 |
| PATA | 0 |
| Number of Ethernet Ports | 2 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |