Panel PCs Intel Celeron/Core Core i3/Core i5/Core i7 21.5in TFT LCD
Checking distributor stock and pricing after the page loads.
Axiomtek GOT3217W-881-PCT-NP technical specifications.
| Processor Family | Celeron|Core |
| Processor Type | Intel |
| Operating Systems | WES 7|WES 8|Win 7|Win 8 |
| Processor Cores | Core i3|Core i5|Core i7 |
| BIOS | AMI UEFI |
| System Memory Type | DDR3 |
| System Memory Number of Socket Pins | 204 |
| System Memory Maximum Size | 8GB |
| PS/2 | 0 |
| VGA | 0 |
| SATA | 0 |
| PATA | 0 |
| Number of Ethernet Ports | 2 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.