Panel PCs Intel Celeron J1900 Quad Core 10.4in TFT LCD
Checking distributor stock and pricing after the page loads.
| Processor Family | Celeron |
| Processor Type | Intel |
| Processor Number | J1900 |
| Operating Systems | WES 7|WE8S|Win 7|Win 8 |
| Processor Cores | Quad Core |
| Processor Speed | 2GHz |
| BIOS | AMI UEFI |
| System Memory Type | DDR3L |
| System Memory Socket Type | SODIMM |
| System Memory Number of Socket Pins | 204 |
| System Memory Maximum Size | 8GB |
| Number of System Memory | 1 |
| PS/2 | 0 |
| VGA | 0 |
| SATA | 0 |
| PATA | 0 |
| Number of Ethernet Ports | 2 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |