The GOT5103W-845-PCT-J is a panel PC featuring a Celeron N3060 dual-core processor with a speed of 2.48GHz. It supports various operating systems, including Windows 7, 8.1, and 10. The system memory is DDR3L type with a maximum size of 8GB and a single SODIMM socket with 204 pins. The device has one SATA port and two gigabit Ethernet ports with speeds of 10Mbps, 100Mbps, and 1000Mbps.
Axiomtek GOT5103W-845-PCT-J technical specifications.
| Processor Family | Celeron |
| Processor Type | Intel |
| Processor Number | N3060 |
| Operating Systems | Win 7|Win 8.1(64-bit)|Win 10 |
| Processor Cores | Dual Core |
| Processor Speed | 2.48GHz |
| BIOS | AMI UEFI |
| System Memory Type | DDR3L |
| System Memory Socket Type | SODIMM |
| System Memory Number of Socket Pins | 204 |
| System Memory Maximum Size | 8GB |
| Number of System Memory | 1 |
| PS/2 | 0 |
| VGA | 0 |
| SATA | 1 |
| PATA | 0 |
| Number of Ethernet Ports | 2 |
| Ethernet Controller Type | Gigabit |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.