Axiomtek IMB204VGGA technical specifications.
| Frequency | 1.6GHz |
| Interface | RS-232, USB |
| Max Operating Temperature | 60°C |
| Memory Size | 32GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | IMB204 |
| RoHS | Compliant |
Download the complete datasheet for Axiomtek IMB204VGGA to view detailed technical specifications.
No datasheet is available for this part.