LGA1155 socket ATX Industrial Motherboard, Intel Core i7/ i5/ i3/ Celeron, USB 3.0
Checking distributor stock and pricing after the page loads.
| Frequency | 1.6GHz |
| Interface | RS-232, USB |
| Max Operating Temperature | 60°C |
| Memory Size | 32GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Series | IMB208 |
| RoHS | Compliant |