The IPC912-213/103AC module features a frequency of 2.5GHz and supports RS-232 and USB interfaces. It operates within a temperature range of 0°C to 45°C and consumes 150W of power. The module is a single unit with a memory size of 8GB and is designed for DDR3 memory type. It is manufactured by Axiomtek and is part of the IPC912 series.
Axiomtek IPC912-213/103AC technical specifications.
| Frequency | 2.5GHz |
| Interface | RS-232, USB |
| Max Operating Temperature | 45°C |
| Memory Size | 8GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Mount | Box |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Power Consumption | 150W |
| Series | IPC912 |
| RoHS | Compliant |
Download the complete datasheet for Axiomtek IPC912-213/103AC to view detailed technical specifications.
No datasheet is available for this part.