The Axiomtek IPC914-213/104AC is a module with 8GB of DDR3 memory, operating within a temperature range of 0°C to 55°C. It consumes 150W of power and is designed for use in a box mount configuration. The module supports RS-232 and USB interfaces, with a maximum operating frequency of 2.5GHz. It is part of the IPC914 series and is designed for use in industrial applications.
Axiomtek IPC914-213/104AC technical specifications.
| Frequency | 2.5GHz |
| Interface | RS-232, USB |
| Max Operating Temperature | 55°C |
| Memory Size | 8GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Mount | Box |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Power Consumption | 150W |
| Series | IPC914 |
| RoHS | Compliant |
Download the complete datasheet for Axiomtek IPC914-213/104AC to view detailed technical specifications.
No datasheet is available for this part.