Intel Core i3/i5/i7, 35W, fanless system, HM65, 4 PCI
Checking distributor stock and pricing after the page loads.
| Frequency | 2.5GHz |
| Interface | RS-232, USB |
| Max Operating Temperature | 55°C |
| Memory Size | 8GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Mount | Box |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Power Consumption | 150W |
| Series | IPC914 |
| RoHS | Compliant |