The MANO860PHGGA is a single board computer from Axiomtek with a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. It operates at 12V and features a 16GB DDR3 memory. The board is designed for use in socket mounting and supports RS-232 and USB interfaces. It has a frequency of 1.6GHz and is part of the MANO860 series.
Checking distributor stock and pricing after the page loads.
Axiomtek MANO860PHGGA technical specifications.
| Frequency | 1.6GHz |
| Interface | RS-232, USB |
| Max Operating Temperature | 60°C |
| Memory Size | 16GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Series | MANO860 |
| RoHS | Compliant |
No datasheet is available for this part.