Nano-ITX SBC with AMD G-Series APU T56N
Checking distributor stock and pricing after the page loads.
Axiomtek NANO100VPGGA-T56N technical specifications.
| Frequency | 1.65GHz |
| Interface | RS-232, USB |
| Max Operating Temperature | 60°C |
| Memory Size | 4GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| RoHS | Compliant |
No datasheet is available for this part.