Checking distributor stock and pricing after the page loads.
| Frequency | 1GHz |
| Interface | RS-232, USB |
| Max Operating Temperature | 60°C |
| Memory Size | 4GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| RoHS | Compliant |