Axiomtek NANO831VGGA-N2600 technical specifications.
| Frequency | 1.6GHz |
| Interface | RS-232, USB |
| Max Operating Temperature | 60°C |
| Memory Size | 2GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Series | NANO831 |
| RoHS | Compliant |
Download the complete datasheet for Axiomtek NANO831VGGA-N2600 to view detailed technical specifications.
No datasheet is available for this part.