Digital Signage Players Intel Celeron N3350 DDR3L 1 8GB RAM
Axiomtek OPS300-310 technical specifications.
| Processor Type | Intel |
| Processor Family | Celeron |
| Processor Number | N3350 |
| Processor Speed | 2.4GHz |
| System Memory Type | DDR3L |
| System Memory Maximum Size | 8GB |
| Number of System Memory | 1 |
| Number of Ethernet Ports | 1 |
| Operating Systems | Win 10(64-bit) |
No datasheet is available for this part.