Panel Computer, 12.1'', socket LGA1155 3rd/2nd generation Intel Core i7/i5/i3/Celeron/Pentium/Xeon, 3x COM, DVI-I,...
Checking distributor stock and pricing after the page loads.
| Interface | RS-232, USB, Ethernet, HDMI, PCI |
| Max Operating Temperature | 45°C |
| Memory Size | 16GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 270W |
| RoHS | Compliant |