This 4GB DDR2 memory module operates at a frequency of 1GHz and consumes up to 180W of power. It is designed for panel mount applications and can withstand temperatures between 0°C and 45°C. The module supports RS-232 and USB interfaces.
Axiomtek P1158-831 technical specifications.
| Frequency | 1GHz |
| Interface | RS-232, USB |
| Max Operating Temperature | 45°C |
| Memory Size | 4GB |
| Memory Type | DDR2, |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Power Consumption | 180W |
| RoHS | Compliant |
Download the complete datasheet for Axiomtek P1158-831 to view detailed technical specifications.
No datasheet is available for this part.