15'' XGA Slim Intel Core2 Duo Industrial Panel Computer , Industrial-grade material front bezel: anti-corrosion
Axiomtek P1158-834 technical specifications.
| Frequency | 1GHz |
| Interface | RS-232, USB |
| Max Operating Temperature | 45°C |
| Memory Size | 4GB |
| Memory Type | DDR2, |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Power Consumption | 180W |
| RoHS | Compliant |
Download the complete datasheet for Axiomtek P1158-834 to view detailed technical specifications.
No datasheet is available for this part.