Axiomtek P1173-841 technical specifications.
| Frequency | 1GHz |
| Interface | RS-232, USB |
| Max Operating Temperature | 40°C |
| Memory Size | 4GB |
| Memory Type | DDR2, |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Power Consumption | 250W |
| RoHS | Compliant |
Download the complete datasheet for Axiomtek P1173-841 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.