15.6in LCD Monitor WXGA with Touchscreen 1366x768Pixels
Checking distributor stock and pricing after the page loads.
| Resolution Standard | WXGA |
| Display Size | 15.6in |
| Typical Brightness | 300cd/m2 |
| Viewing Angle | 170/160° |
| Input Connector | DVI|HDMI|USB|VGA |
| Pixel Format | 1366x768Pixels |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Monitor Type | TFT Industrial LCD Monitor |
| Typical Contrast Ratio | 500:1 |
| Active Area | 344.232x193.536mm |
| Outline Dimensions | 396.8x247.1x54mm |
| Touchscreen | Yes |
| Dot Pitch | 0.252x0.252mm |
| Typical Power Consumption | 16W |
| Backlight | LED |
| Typical Response Time | 8ms |