17in LCD Monitor SXGA with Touchscreen 1280x1024Pixels
Checking distributor stock and pricing after the page loads.
| Resolution Standard | SXGA |
| Display Size | 17in |
| Typical Brightness | 350cd/m2 |
| Viewing Angle | 170/160° |
| Aspect Ratio | 5:4 |
| Input Connector | DVI-D |
| Pixel Format | 1280x1024Pixels |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Monitor Type | LCD Monitor |
| Typical Contrast Ratio | 1000:1 |
| Active Area | 337.92x270.33mm |
| Outline Dimensions | 410.31x38.31x28mm |
| Touchscreen | Yes |
| Backlight | LED |
| Typical Response Time | 5ms |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |