This component features the monitor features a 5 of 4 aspect ratio and and a typical contrast ratio of 1000 of 1.
Checking distributor stock and pricing after the page loads.
| Resolution Standard | SXGA |
| Display Size | 19in |
| Typical Brightness | 350cd/m2 |
| Viewing Angle | 170/160° |
| Aspect Ratio | 5:4 |
| Input Connector | DVI-D|HDMI|VGA |
| Pixel Format | 1280x1024Pixels |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Monitor Type | TFT Industrial LCD Monitor |
| Typical Contrast Ratio | 1000:1 |
| Active Area | 376.32x301.06mm |
| Outline Dimensions | 404.5x332x31.9mm |
| Touchscreen | Yes |
| Dot Pitch | 0.24x0.24mm |
| Typical Power Consumption | 17W |
| Backlight | LED |
| Typical Response Time | 8ms |