The P6217WPC-24VDC-U is a 21.5-inch industrial LCD monitor with a resolution of 1920x1080. It features a typical brightness of 250 and a viewing angle of 178/178 degrees. The monitor has a DVI-D, HDMI, and VGA input connector and supports a pixel format of 1920x1080. It operates within a temperature range of 0 to 45 degrees Celsius and has a typical contrast ratio of 3000:1. The active area is 476.64x268.11mm and the outline dimensions are 547.59x339.05x53mm. The monitor also features a touchscreen interface and an LED backlight with a typical response time of 18ms.
Axiomtek P6217WPC-24VDC-U technical specifications.
| Resolution Standard | HD 1080 |
| Display Size | 21.5in |
| Typical Brightness | 250cd/m2 |
| Viewing Angle | 178/178° |
| Aspect Ratio | 16:9 |
| Input Connector | DVI-D|HDMI|VGA |
| Pixel Format | 1920x1080Pixels |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Monitor Type | Industrial LCD Monitor |
| Typical Contrast Ratio | 3000:1 |
| Active Area | 476.64x268.11mm |
| Outline Dimensions | 547.59x339.05x53mm |
| Touchscreen | Yes |
| Backlight | LED |
| Typical Response Time | 18ms |
No datasheet is available for this part.